20 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J20KBTDF

DigiKey Part Number
A110233TR-ND - Tape & Reel (TR)
A110233CT-ND - Cut Tape (CT)
A110233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J20KBTDF
Description
RES SMD 20K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J20KBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-203-B-T5Susumu249,401RG16P20.0KBCT-NDRM0.39000Direct
ERA-3APB203VPanasonic Industry49,509P20KAYCT-NDRM1.06000Upgrade
ERA-3ARB203VPanasonic Industry7,721P20KBDCT-NDRM1.58000Upgrade
ERA-3ARW203VPanasonic Industry10,465P20KBECT-NDRM1.97000Upgrade
RG1608N-203-B-T5Susumu5,424408-RG1608N-203-B-T5CT-NDRM1.58000Upgrade
In-Stock: 990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.98900RM9.89
25RM0.91560RM22.89
50RM0.86520RM43.26
100RM0.81790RM81.79
250RM0.76056RM190.14
500RM0.72150RM360.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.68296RM682.96
2,000RM0.65142RM1,302.84
3,000RM0.63456RM1,903.68
5,000RM0.61492RM3,074.60
7,000RM0.60293RM4,220.51
10,000RM0.59097RM5,909.70
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800