
RP73PF1J57R6BTDF | |
|---|---|
DigiKey Part Number | A109989TR-ND - Tape & Reel (TR) A109989CT-ND - Cut Tape (CT) A109989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J57R6BTDF |
Description | RES SMD 57.6 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J57R6BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.16600 | RM11.66 |
| 25 | RM1.08280 | RM27.07 |
| 50 | RM1.02200 | RM51.10 |
| 100 | RM0.96610 | RM96.61 |
| 250 | RM0.89880 | RM224.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.72906 | RM729.06 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

