
RP73PF1J750RBTDF | |
|---|---|
DigiKey Part Number | A110096TR-ND - Tape & Reel (TR) A110096CT-ND - Cut Tape (CT) A110096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J750RBTDF |
Description | RES SMD 750 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J750RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.98500 | RM9.85 |
| 25 | RM0.91240 | RM22.81 |
| 50 | RM0.86120 | RM43.06 |
| 100 | RM0.81400 | RM81.40 |
| 250 | RM0.75696 | RM189.24 |
| 500 | RM0.71810 | RM359.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.68296 | RM682.96 |
| 2,000 | RM0.65142 | RM1,302.84 |
| 3,000 | RM0.63456 | RM1,903.68 |
| 5,000 | RM0.61492 | RM3,074.60 |
| 7,000 | RM0.60293 | RM4,220.51 |
| 10,000 | RM0.59097 | RM5,909.70 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

