
RP73PF1J976RBTDF | |
|---|---|
DigiKey Part Number | A110107TR-ND - Tape & Reel (TR) A110107CT-ND - Cut Tape (CT) A110107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J976RBTDF |
Description | RES SMD 976 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J976RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.96900 | RM9.69 |
| 25 | RM0.90000 | RM22.50 |
| 50 | RM0.84940 | RM42.47 |
| 100 | RM0.80300 | RM80.30 |
| 250 | RM0.74672 | RM186.68 |
| 500 | RM0.70842 | RM354.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.70755 | RM707.55 |
| 2,000 | RM0.67496 | RM1,349.92 |
| 3,000 | RM0.65753 | RM1,972.59 |
| 5,000 | RM0.63725 | RM3,186.25 |
| 7,000 | RM0.62485 | RM4,373.95 |
| 10,000 | RM0.61251 | RM6,125.10 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

