
RP73PF2A11K8BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A11K8BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A11K8BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A11K8BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A11K8BTDF |
Description | RES SMD 11.8K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A11K8BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.08000 | RM10.80 |
| 25 | RM0.99920 | RM24.98 |
| 50 | RM0.93860 | RM46.93 |
| 100 | RM0.85930 | RM85.93 |
| 250 | RM0.80504 | RM201.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.72906 | RM729.06 |
| 2,000 | RM0.70384 | RM1,407.68 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

