11.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A11R5BTDF

DigiKey Part Number
1712-RP73PF2A11R5BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A11R5BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A11R5BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A11R5BTDF
Description
RES SMD 11.5 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A11R5BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.98500RM9.85
25RM0.91560RM22.89
50RM0.86440RM43.22
100RM0.81680RM81.68
250RM0.75980RM189.95
500RM0.72102RM360.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.73256RM732.56
2,000RM0.69884RM1,397.68
3,000RM0.68083RM2,042.49
5,000RM0.65986RM3,299.30
7,000RM0.64704RM4,529.28
10,000RM0.63428RM6,342.80
12,000RM0.62808RM7,536.96
24,000RM0.60634RM14,552.16
25,000RM0.60515RM15,128.75
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800