
RP73PF2A23K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A23K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A23K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A23K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A23K7BTDF |
Description | RES SMD 23.7K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A23K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.99300 | RM9.93 |
| 25 | RM0.92200 | RM23.05 |
| 50 | RM0.87080 | RM43.54 |
| 100 | RM0.82310 | RM82.31 |
| 250 | RM0.76564 | RM191.41 |
| 500 | RM0.72646 | RM363.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.72078 | RM720.78 |
| 2,000 | RM0.69561 | RM1,391.22 |
| 3,000 | RM0.68725 | RM2,061.75 |
| 5,000 | RM0.66610 | RM3,330.50 |
| 7,000 | RM0.64734 | RM4,531.38 |
| 10,000 | RM0.62482 | RM6,248.20 |
| 12,000 | RM0.62381 | RM7,485.72 |
| 24,000 | RM0.61213 | RM14,691.12 |
| 25,000 | RM0.61092 | RM15,273.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

