
RP73PF2A31R6BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A31R6BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A31R6BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A31R6BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A31R6BTDF |
Description | RES SMD 31.6 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A31R6BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.01700 | RM10.17 |
| 25 | RM0.94080 | RM23.52 |
| 50 | RM0.88880 | RM44.44 |
| 100 | RM0.84000 | RM84.00 |
| 250 | RM0.78140 | RM195.35 |
| 500 | RM0.74142 | RM370.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.74060 | RM740.60 |
| 2,000 | RM0.70662 | RM1,413.24 |
| 3,000 | RM0.68845 | RM2,065.35 |
| 5,000 | RM0.66729 | RM3,336.45 |
| 7,000 | RM0.65437 | RM4,580.59 |
| 10,000 | RM0.64150 | RM6,415.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

