
RP73PF2A45K3BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A45K3BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A45K3BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF2A45K3BTDF |
Description | RES SMD 45.3K OHM 0.1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A45K3BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.22900 | RM12.29 |
| 25 | RM1.13800 | RM28.45 |
| 50 | RM1.07560 | RM53.78 |
| 100 | RM1.01650 | RM101.65 |
| 250 | RM0.94576 | RM236.44 |
| 500 | RM0.89784 | RM448.92 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

