
RP73PF2A4K12BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A4K12BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A4K12BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A4K12BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A4K12BTDF |
Description | RES SMD 4.12K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A4K12BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.07200 | RM10.72 |
| 25 | RM0.99280 | RM24.82 |
| 50 | RM0.93780 | RM46.89 |
| 100 | RM0.88650 | RM88.65 |
| 250 | RM0.82472 | RM206.18 |
| 500 | RM0.78256 | RM391.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67922 | RM679.22 |
| 2,000 | RM0.67085 | RM1,341.70 |
| 3,000 | RM0.66758 | RM2,002.74 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

