549 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A549RBTDF

DigiKey Part Number
1712-RP73PF2A549RBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A549RBTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A549RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A549RBTDF
Description
RES SMD 549 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
549 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A549RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,480
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM1.03200RM10.32
25RM0.95840RM23.96
50RM0.90540RM45.27
100RM0.85580RM85.58
250RM0.79604RM199.01
500RM0.75546RM377.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.76905RM769.05
2,000RM0.73377RM1,467.54
3,000RM0.71494RM2,144.82
5,000RM0.69301RM3,465.05
7,000RM0.67961RM4,757.27
10,000RM0.66627RM6,662.70
12,000RM0.65979RM7,917.48
24,000RM0.63707RM15,289.68
25,000RM0.63583RM15,895.75
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200