
RP73PF2A5K62BTDF | |
|---|---|
DigiKey Part Number | A110615TR-ND - Tape & Reel (TR) A110615CT-ND - Cut Tape (CT) A110615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A5K62BTDF |
Description | RES SMD 5.62K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A5K62BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.03600 | RM10.36 |
| 25 | RM0.96120 | RM24.03 |
| 50 | RM0.90780 | RM45.39 |
| 100 | RM0.85770 | RM85.77 |
| 250 | RM0.79792 | RM199.48 |
| 500 | RM0.75704 | RM378.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.72015 | RM720.15 |
| 2,000 | RM0.68702 | RM1,374.04 |
| 3,000 | RM0.66931 | RM2,007.93 |
| 5,000 | RM0.64869 | RM3,243.45 |
| 7,000 | RM0.63610 | RM4,452.70 |
| 10,000 | RM0.62355 | RM6,235.50 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

