
RQ73C1E121RBTD | |
|---|---|
DigiKey Part Number | A140102TR-ND - Tape & Reel (TR) A140102CT-ND - Cut Tape (CT) A140102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E121RBTD |
Description | RES 121 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E121RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.85600 | RM18.56 |
| 25 | RM1.72240 | RM43.06 |
| 50 | RM1.62720 | RM81.36 |
| 100 | RM1.53900 | RM153.90 |
| 250 | RM1.43400 | RM358.50 |
| 500 | RM1.36292 | RM681.46 |
| 1,000 | RM1.29898 | RM1,298.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.11600 | RM5,580.00 |
| 10,000 | RM1.07501 | RM10,750.10 |
| 15,000 | RM1.05341 | RM15,801.15 |
| 25,000 | RM1.02849 | RM25,712.25 |
| 35,000 | RM1.01339 | RM35,468.65 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

