12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E12K1BTD

DigiKey Part Number
A140116TR-ND - Tape & Reel (TR)
A140116CT-ND - Cut Tape (CT)
A140116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E12K1BTD
Description
RES 12.1 KOHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E12K1BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,273
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.89100RM18.91
25RM1.75400RM43.85
50RM1.65800RM82.90
100RM1.56850RM156.85
250RM1.46128RM365.32
500RM1.38886RM694.43
1,000RM1.32372RM1,323.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.13725RM5,686.25
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900