
RQ73C1E4K02BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E4K02BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E4K02BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E4K02BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K02BTDF |
Description | RQ 0402 4K02 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM3.14800 | RM31.48 |
| 25 | RM2.92040 | RM73.01 |
| 50 | RM2.76040 | RM138.02 |
| 100 | RM2.61380 | RM261.38 |
| 250 | RM2.43948 | RM609.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.81145 | RM1,811.45 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

