
RQ73C1E4K12BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E4K12BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E4K12BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E4K12BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K12BTDF |
Description | RQ 0402 4K12 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM3.11300 | RM31.13 |
| 25 | RM2.74840 | RM68.71 |
| 50 | RM2.69260 | RM134.63 |
| 100 | RM2.53780 | RM253.78 |
| 250 | RM2.36304 | RM590.76 |
| 500 | RM2.23722 | RM1,118.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.78265 | RM1,782.65 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

