
RQ73C1E93R1BTD | |
|---|---|
DigiKey Part Number | A139931TR-ND - Tape & Reel (TR) A139931CT-ND - Cut Tape (CT) A139931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E93R1BTD |
Description | RES 93.1 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E93R1BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM2.13200 | RM21.32 |
| 25 | RM1.97800 | RM49.45 |
| 50 | RM1.86920 | RM93.46 |
| 100 | RM1.76830 | RM176.83 |
| 250 | RM1.64820 | RM412.05 |
| 500 | RM1.56710 | RM783.55 |
| 1,000 | RM1.49413 | RM1,494.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.35422 | RM6,771.10 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

