
RQ73C1J10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J10KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J10KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J10KBTDF |
Description | RQ 0603 10K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.78600 | RM27.86 |
| 25 | RM2.58480 | RM64.62 |
| 50 | RM2.44280 | RM122.14 |
| 100 | RM2.31280 | RM231.28 |
| 250 | RM2.15756 | RM539.39 |
| 500 | RM2.05322 | RM1,026.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.95968 | RM1,959.68 |
| 2,000 | RM1.87633 | RM3,752.66 |
| 3,000 | RM1.83207 | RM5,496.21 |
| 5,000 | RM1.78074 | RM8,903.70 |
| 7,000 | RM1.74950 | RM12,246.50 |
| 10,000 | RM1.71847 | RM17,184.70 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

