
RQ73C1J13K3BTD | |
|---|---|
DigiKey Part Number | A140150TR-ND - Tape & Reel (TR) A140150CT-ND - Cut Tape (CT) A140150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J13K3BTD |
Description | RES 13.3 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J13K3BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.70200 | RM17.02 |
| 25 | RM1.57760 | RM39.44 |
| 50 | RM1.49080 | RM74.54 |
| 100 | RM1.40970 | RM140.97 |
| 250 | RM1.31328 | RM328.32 |
| 500 | RM1.24780 | RM623.90 |
| 1,000 | RM1.18890 | RM1,188.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.07556 | RM5,377.80 |
| 10,000 | RM1.03593 | RM10,359.30 |
| 15,000 | RM1.01502 | RM15,225.30 |
| 25,000 | RM0.99091 | RM24,772.75 |
| 35,000 | RM0.97630 | RM34,170.50 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

