
RQ73C1J13KBTD | |
|---|---|
DigiKey Part Number | A140149TR-ND - Tape & Reel (TR) A140149CT-ND - Cut Tape (CT) A140149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J13KBTD |
Description | RES 13 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J13KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.76100 | RM17.61 |
| 25 | RM1.63280 | RM40.82 |
| 50 | RM1.54220 | RM77.11 |
| 100 | RM1.45860 | RM145.86 |
| 250 | RM1.35884 | RM339.71 |
| 500 | RM1.29130 | RM645.65 |
| 1,000 | RM1.23050 | RM1,230.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.11355 | RM5,567.75 |
| 10,000 | RM1.07264 | RM10,726.40 |
| 15,000 | RM1.05108 | RM15,766.20 |
| 25,000 | RM1.02621 | RM25,655.25 |
| 35,000 | RM1.01114 | RM35,389.90 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

