
RQ73C1J7K5BTD | |
|---|---|
DigiKey Part Number | A139653TR-ND - Tape & Reel (TR) A139653CT-ND - Cut Tape (CT) A139653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J7K5BTD |
Description | RES 7.5 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J7K5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.58400 | RM15.84 |
| 25 | RM1.47040 | RM36.76 |
| 50 | RM1.38920 | RM69.46 |
| 100 | RM1.31360 | RM131.36 |
| 250 | RM1.22328 | RM305.82 |
| 500 | RM1.16214 | RM581.07 |
| 1,000 | RM1.10702 | RM1,107.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.00089 | RM5,004.45 |
| 10,000 | RM0.96373 | RM9,637.30 |
| 15,000 | RM0.94413 | RM14,161.95 |
| 25,000 | RM0.92151 | RM23,037.75 |
| 35,000 | RM0.90781 | RM31,773.35 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

