
RQ73C2A10K7BTD | |
|---|---|
DigiKey Part Number | A140915TR-ND - Tape & Reel (TR) A140915CT-ND - Cut Tape (CT) A140915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A10K7BTD |
Description | RES 10.7 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A10K7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.64300 | RM16.43 |
| 25 | RM1.52240 | RM38.06 |
| 50 | RM1.43820 | RM71.91 |
| 100 | RM1.36010 | RM136.01 |
| 250 | RM1.26680 | RM316.70 |
| 500 | RM1.20360 | RM601.80 |
| 1,000 | RM1.14666 | RM1,146.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.03702 | RM5,185.10 |
| 10,000 | RM0.99866 | RM9,986.60 |
| 15,000 | RM0.97842 | RM14,676.30 |
| 25,000 | RM0.95509 | RM23,877.25 |
| 35,000 | RM0.94094 | RM32,932.90 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

