
RQ73C2A10RBTD | |
|---|---|
DigiKey Part Number | A139835TR-ND - Tape & Reel (TR) A139835CT-ND - Cut Tape (CT) A139835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A10RBTD |
Description | RES 10 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A10RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080510R0BYEA | Vishay Dale | 5,832 | 541-TNPW080510R0BYEACT-ND | RM4.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.57200 | RM15.72 |
| 25 | RM1.45800 | RM36.45 |
| 50 | RM1.37740 | RM68.87 |
| 100 | RM1.30260 | RM130.26 |
| 250 | RM1.21304 | RM303.26 |
| 500 | RM1.15230 | RM576.15 |
| 1,000 | RM1.09761 | RM1,097.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.99230 | RM4,961.50 |
| 10,000 | RM0.95542 | RM9,554.20 |
| 15,000 | RM0.93597 | RM14,039.55 |
| 25,000 | RM0.91353 | RM22,838.25 |
| 35,000 | RM0.89993 | RM31,497.55 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

