
RQ73C2A113KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A113KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A113KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A113KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A113KBTDF |
Description | RQ 0805 113K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.64800 | RM26.48 |
| 25 | RM2.45560 | RM61.39 |
| 50 | RM2.32060 | RM116.03 |
| 100 | RM2.19690 | RM219.69 |
| 250 | RM2.04912 | RM512.28 |
| 500 | RM1.94966 | RM974.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.86051 | RM1,860.51 |
| 2,000 | RM1.78104 | RM3,562.08 |
| 3,000 | RM1.73881 | RM5,216.43 |
| 5,000 | RM1.68984 | RM8,449.20 |
| 7,000 | RM1.66001 | RM11,620.07 |
| 10,000 | RM1.63042 | RM16,304.20 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

