13.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A13K3BTD

DigiKey Part Number
A139865TR-ND - Tape & Reel (TR)
A139865CT-ND - Cut Tape (CT)
A139865DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A13K3BTD
Description
RES 13.3 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A13K3BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,471
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.61500RM16.15
25RM1.49720RM37.43
50RM1.41440RM70.72
100RM1.33800RM133.80
250RM1.24600RM311.50
500RM1.18382RM591.91
1,000RM1.12771RM1,127.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.01974RM5,098.70
10,000RM0.98195RM9,819.50
15,000RM0.96202RM14,430.30
25,000RM0.93902RM23,475.50
35,000RM0.92509RM32,378.15
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300