147 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A147KBTDF

DigiKey Part Number
1712-RQ73C2A147KBTDFTR-ND - Tape & Reel (TR)
1712-RQ73C2A147KBTDFCT-ND - Cut Tape (CT)
1712-RQ73C2A147KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A147KBTDF
Description
RQ 0805 147K 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
147 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.77032RM1,770.32
Manufacturers Standard Package
Unit Price without VAT:RM1.77032
Unit Price with VAT:RM1.94735