
RQ73C2A158KBTD | |
|---|---|
DigiKey Part Number | A139878TR-ND - Tape & Reel (TR) A139878CT-ND - Cut Tape (CT) A139878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A158KBTD |
Description | RES 158 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A158KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.77700 | RM17.77 |
| 25 | RM1.64840 | RM41.21 |
| 50 | RM1.55780 | RM77.89 |
| 100 | RM1.47360 | RM147.36 |
| 250 | RM1.37284 | RM343.21 |
| 500 | RM1.30462 | RM652.31 |
| 1,000 | RM1.24315 | RM1,243.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.12512 | RM5,625.60 |
| 10,000 | RM1.08384 | RM10,838.40 |
| 15,000 | RM1.06208 | RM15,931.20 |
| 25,000 | RM1.03698 | RM25,924.50 |
| 35,000 | RM1.02177 | RM35,761.95 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

