
RQ73C2A226KBTD | |
|---|---|
DigiKey Part Number | A139715TR-ND - Tape & Reel (TR) A139715CT-ND - Cut Tape (CT) A139715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A226KBTD |
Description | RES 226 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A226KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.62300 | RM16.23 |
| 25 | RM1.50680 | RM37.67 |
| 50 | RM1.42320 | RM71.16 |
| 100 | RM1.34590 | RM134.59 |
| 250 | RM1.25340 | RM313.35 |
| 500 | RM1.19082 | RM595.41 |
| 1,000 | RM1.13433 | RM1,134.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.02562 | RM5,128.10 |
| 10,000 | RM0.98757 | RM9,875.70 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

