
RQ73C2A232RBTD | |
|---|---|
DigiKey Part Number | A140008TR-ND - Tape & Reel (TR) A140008CT-ND - Cut Tape (CT) A140008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A232RBTD |
Description | RES 232 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A232RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.73000 | RM17.30 |
| 25 | RM1.60600 | RM40.15 |
| 50 | RM1.51700 | RM75.85 |
| 100 | RM1.43460 | RM143.46 |
| 250 | RM1.33628 | RM334.07 |
| 500 | RM1.26970 | RM634.85 |
| 1,000 | RM1.20986 | RM1,209.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.09471 | RM5,473.55 |
| 10,000 | RM1.05443 | RM10,544.30 |
| 15,000 | RM1.03319 | RM15,497.85 |
| 25,000 | RM1.00870 | RM25,217.50 |
| 35,000 | RM0.99385 | RM34,784.75 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

