
RQ73C2A267KBTD | |
|---|---|
DigiKey Part Number | A140035TR-ND - Tape & Reel (TR) A140035CT-ND - Cut Tape (CT) A140035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A267KBTD |
Description | RES 267 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A267KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.60400 | RM16.04 |
| 25 | RM1.48600 | RM37.15 |
| 50 | RM1.40500 | RM70.25 |
| 100 | RM1.32860 | RM132.86 |
| 250 | RM1.23716 | RM309.29 |
| 500 | RM1.17538 | RM587.69 |
| 1,000 | RM1.11967 | RM1,119.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.01241 | RM5,062.05 |
| 10,000 | RM0.97486 | RM9,748.60 |
| 15,000 | RM0.95506 | RM14,325.90 |
| 25,000 | RM0.93221 | RM23,305.25 |
| 35,000 | RM0.91837 | RM32,142.95 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

