2.49 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A2K49BTD

DigiKey Part Number
A140018TR-ND - Tape & Reel (TR)
A140018CT-ND - Cut Tape (CT)
A140018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A2K49BTD
Description
RES 2.49 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A2K49BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,936
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.79300RM17.93
25RM1.66440RM41.61
50RM1.57200RM78.60
100RM1.48700RM148.70
250RM1.38548RM346.37
500RM1.31660RM658.30
1,000RM1.25465RM1,254.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.13561RM5,678.05
10,000RM1.09399RM10,939.90
15,000RM1.07204RM16,080.60
25,000RM1.04674RM26,168.50
35,000RM1.03140RM36,099.00
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700