3.01 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A3K01BTD

DigiKey Part Number
A140178TR-ND - Tape & Reel (TR)
A140178CT-ND - Cut Tape (CT)
A140178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A3K01BTD
Description
RES 3.01 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A3K01BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,855
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.63100RM16.31
25RM1.51280RM37.82
50RM1.42860RM71.43
100RM1.35140RM135.14
250RM1.25844RM314.61
500RM1.19564RM597.82
1,000RM1.13898RM1,138.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.03004RM5,150.20
10,000RM0.99191RM9,919.10
15,000RM0.97180RM14,577.00
25,000RM0.94860RM23,715.00
35,000RM0.93454RM32,708.90
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700