
RQ73C2A499RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A499RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A499RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A499RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A499RBTDF |
Description | RQ 0805 499R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.45500 | RM24.55 |
| 25 | RM2.27400 | RM56.85 |
| 50 | RM2.14960 | RM107.48 |
| 100 | RM2.03460 | RM203.46 |
| 250 | RM1.89752 | RM474.38 |
| 500 | RM1.80500 | RM902.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.72198 | RM1,721.98 |
| 2,000 | RM1.64797 | RM3,295.94 |
| 3,000 | RM1.60860 | RM4,825.80 |
| 5,000 | RM1.56294 | RM7,814.70 |
| 7,000 | RM1.53514 | RM10,745.98 |
| 10,000 | RM1.50753 | RM15,075.30 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

