
RQ73C2A49K9BTD | |
|---|---|
DigiKey Part Number | A140348TR-ND - Tape & Reel (TR) A140348CT-ND - Cut Tape (CT) A140348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A49K9BTD |
Description | RES 49.9 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A49K9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.61500 | RM16.15 |
| 25 | RM1.49560 | RM37.39 |
| 50 | RM1.41360 | RM70.68 |
| 100 | RM1.33680 | RM133.68 |
| 250 | RM1.24504 | RM311.26 |
| 500 | RM1.18286 | RM591.43 |
| 1,000 | RM1.12680 | RM1,126.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.01893 | RM5,094.65 |
| 10,000 | RM0.98117 | RM9,811.70 |
| 15,000 | RM0.96125 | RM14,418.75 |
| 25,000 | RM0.93828 | RM23,457.00 |
| 35,000 | RM0.92435 | RM32,352.25 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

