49.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A49R9BTD

DigiKey Part Number
A140467TR-ND - Tape & Reel (TR)
A140467CT-ND - Cut Tape (CT)
A140467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A49R9BTD
Description
RES 49.9 OHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A49R9BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,249
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.59600RM15.96
25RM1.47840RM36.96
50RM1.39640RM69.82
100RM1.32070RM132.07
250RM1.23008RM307.52
500RM1.16852RM584.26
1,000RM1.11313RM1,113.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.00645RM5,032.25
10,000RM0.96910RM9,691.00
15,000RM0.94940RM14,241.00
25,000RM0.92667RM23,166.75
35,000RM0.91291RM31,951.85
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300