63.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A63K4BTD

DigiKey Part Number
A140498TR-ND - Tape & Reel (TR)
A140498CT-ND - Cut Tape (CT)
A140498DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A63K4BTD
Description
RES 63.4 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A63K4BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,915
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.63100RM16.31
25RM1.51120RM37.78
50RM1.42780RM71.39
100RM1.35020RM135.02
250RM1.25748RM314.37
500RM1.19468RM597.34
1,000RM1.13811RM1,138.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.02925RM5,146.25
10,000RM0.99114RM9,911.40
15,000RM0.97104RM14,565.60
25,000RM0.94785RM23,696.25
35,000RM0.93380RM32,683.00
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700