
RQ73C2A649RBTD | |
|---|---|
DigiKey Part Number | A140625TR-ND - Tape & Reel (TR) A140625CT-ND - Cut Tape (CT) A140625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A649RBTD |
Description | RES 649 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A649RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.64300 | RM16.43 |
| 25 | RM1.52560 | RM38.14 |
| 50 | RM1.44120 | RM72.06 |
| 100 | RM1.36280 | RM136.28 |
| 250 | RM1.26932 | RM317.33 |
| 500 | RM1.20588 | RM602.94 |
| 1,000 | RM1.14883 | RM1,148.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.03903 | RM5,195.15 |
| 10,000 | RM1.00060 | RM10,006.00 |
| 15,000 | RM0.98033 | RM14,704.95 |
| 25,000 | RM0.95695 | RM23,923.75 |
| 35,000 | RM0.94278 | RM32,997.30 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

