
RQ73C2A69R8BTD | |
|---|---|
DigiKey Part Number | A140757TR-ND - Tape & Reel (TR) A140757CT-ND - Cut Tape (CT) A140757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A69R8BTD |
Description | RES 69.8 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A69R8BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.73000 | RM17.30 |
| 25 | RM1.60440 | RM40.11 |
| 50 | RM1.51540 | RM75.77 |
| 100 | RM1.43300 | RM143.30 |
| 250 | RM1.33472 | RM333.68 |
| 500 | RM1.26820 | RM634.10 |
| 1,000 | RM1.20832 | RM1,208.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.09315 | RM5,465.75 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

