
RQ73C2A6K49BTD | |
|---|---|
DigiKey Part Number | A140632TR-ND - Tape & Reel (TR) A140632CT-ND - Cut Tape (CT) A140632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A6K49BTD |
Description | RES 6.49 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A6K49BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.80800 | RM18.08 |
| 25 | RM1.67840 | RM41.96 |
| 50 | RM1.58540 | RM79.27 |
| 100 | RM1.50000 | RM150.00 |
| 250 | RM1.39744 | RM349.36 |
| 500 | RM1.32810 | RM664.05 |
| 1,000 | RM1.26565 | RM1,265.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.14564 | RM5,728.20 |
| 10,000 | RM1.10369 | RM11,036.90 |
| 15,000 | RM1.08157 | RM16,223.55 |
| 25,000 | RM1.05606 | RM26,401.50 |
| 35,000 | RM1.04061 | RM36,421.35 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

