90.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A90R9BTD

DigiKey Part Number
A140894TR-ND - Tape & Reel (TR)
A140894CT-ND - Cut Tape (CT)
A140894DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A90R9BTD
Description
RES 90.9 OHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A90R9BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,995
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.64700RM16.47
25RM1.52720RM38.18
50RM1.44360RM72.18
100RM1.36520RM136.52
250RM1.27136RM317.84
500RM1.20784RM603.92
1,000RM1.15072RM1,150.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.04074RM5,203.70
10,000RM1.00226RM10,022.60
15,000RM0.98196RM14,729.40
25,000RM0.95855RM23,963.75
35,000RM0.94435RM33,052.25
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700