
RQ73C2A97R6BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A97R6BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A97R6BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A97R6BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A97R6BTDF |
Description | RQ 0805 97R6 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.81700 | RM28.17 |
| 25 | RM2.48080 | RM62.02 |
| 50 | RM2.41600 | RM120.80 |
| 100 | RM2.25530 | RM225.53 |
| 250 | RM2.10476 | RM526.19 |
| 500 | RM1.97236 | RM986.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.75476 | RM1,754.76 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

