
RQ73C2B100RBTD | |
|---|---|
DigiKey Part Number | A140938TR-ND - Tape & Reel (TR) A140938CT-ND - Cut Tape (CT) A140938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B100RBTD |
Description | RES 100 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B100RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.04100 | RM20.41 |
| 25 | RM1.89120 | RM47.28 |
| 50 | RM1.78800 | RM89.40 |
| 100 | RM1.69140 | RM169.14 |
| 250 | RM1.57616 | RM394.04 |
| 500 | RM1.49846 | RM749.23 |
| 1,000 | RM1.42864 | RM1,428.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.29455 | RM6,472.75 |
| 10,000 | RM1.24774 | RM12,477.40 |
| 15,000 | RM1.22307 | RM18,346.05 |
| 25,000 | RM1.19463 | RM29,865.75 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

