
RQ73C2B10KBTD | |
|---|---|
DigiKey Part Number | A140952TR-ND - Tape & Reel (TR) A140952CT-ND - Cut Tape (CT) A140952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B10KBTD |
Description | RES 10 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B10KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.02900 | RM20.29 |
| 25 | RM1.88000 | RM47.00 |
| 50 | RM1.77700 | RM88.85 |
| 100 | RM1.68080 | RM168.08 |
| 250 | RM1.56640 | RM391.60 |
| 500 | RM1.48916 | RM744.58 |
| 1,000 | RM1.41970 | RM1,419.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.28638 | RM6,431.90 |
| 10,000 | RM1.23983 | RM12,398.30 |
| 15,000 | RM1.21530 | RM18,229.50 |
| 25,000 | RM1.18703 | RM29,675.75 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

