20 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2B20KBTD

DigiKey Part Number
A139753TR-ND - Tape & Reel (TR)
A139753CT-ND - Cut Tape (CT)
A139753DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2B20KBTD
Description
RES 20 KOHMS 0.1% 0.4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2B20KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,958
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM2.02900RM20.29
25RM1.88160RM47.04
50RM1.77780RM88.89
100RM1.68160RM168.16
250RM1.56732RM391.83
500RM1.48996RM744.98
1,000RM1.42049RM1,420.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.28712RM6,435.60
10,000RM1.24054RM12,405.40
15,000RM1.21600RM18,240.00
25,000RM1.18771RM29,692.75
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400