
RQ73C2B28KBTD | |
|---|---|
DigiKey Part Number | A140080TR-ND - Tape & Reel (TR) A140080CT-ND - Cut Tape (CT) A140080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B28KBTD |
Description | RES 28 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B28KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM2.08800 | RM20.88 |
| 25 | RM1.93680 | RM48.42 |
| 50 | RM1.82980 | RM91.49 |
| 100 | RM1.73160 | RM173.16 |
| 250 | RM1.61384 | RM403.46 |
| 500 | RM1.53432 | RM767.16 |
| 1,000 | RM1.46292 | RM1,462.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.32590 | RM6,629.50 |
| 10,000 | RM1.27807 | RM12,780.70 |
| 15,000 | RM1.25287 | RM18,793.05 |
| 25,000 | RM1.22382 | RM30,595.50 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

