
RQ73C2B294RBTD | |
|---|---|
DigiKey Part Number | A140212TR-ND - Tape & Reel (TR) A140212CT-ND - Cut Tape (CT) A140212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B294RBTD |
Description | RES 294 OHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 294 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B294RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.43900 | RM24.39 |
| 25 | RM2.26320 | RM56.58 |
| 50 | RM2.13860 | RM106.93 |
| 100 | RM2.02360 | RM202.36 |
| 250 | RM1.88696 | RM471.74 |
| 500 | RM1.79482 | RM897.41 |
| 1,000 | RM1.71213 | RM1,712.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.55368 | RM7,768.40 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

