
RQ73C2B3K65BTD | |
|---|---|
DigiKey Part Number | A140228TR-ND - Tape & Reel (TR) A140228CT-ND - Cut Tape (CT) A140228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B3K65BTD |
Description | RES 3.65 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B3K65BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM2.12400 | RM21.24 |
| 25 | RM1.97000 | RM49.25 |
| 50 | RM1.86120 | RM93.06 |
| 100 | RM1.76120 | RM176.12 |
| 250 | RM1.64172 | RM410.43 |
| 500 | RM1.56102 | RM780.51 |
| 1,000 | RM1.48845 | RM1,488.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.34924 | RM6,746.20 |
| 10,000 | RM1.30066 | RM13,006.60 |
| 15,000 | RM1.27506 | RM19,125.90 |
| 25,000 | RM1.24556 | RM31,139.00 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

