
RR01J470KTB | |
|---|---|
DigiKey Part Number | A131606CT-ND - Cut Tape (CT) A131606TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J470KTB |
Description | RES 470K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J470KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.53600 | RM5.36 |
| 25 | RM0.45240 | RM11.31 |
| 50 | RM0.39880 | RM19.94 |
| 100 | RM0.35340 | RM35.34 |
| 250 | RM0.30352 | RM75.88 |
| 500 | RM0.27226 | RM136.13 |
| 1,000 | RM0.24570 | RM245.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19835 | RM991.75 |
| 10,000 | RM0.18287 | RM1,828.70 |
| 15,000 | RM0.17491 | RM2,623.65 |
| 25,000 | RM0.16592 | RM4,148.00 |
| 35,000 | RM0.16056 | RM5,619.60 |
| 50,000 | RM0.15532 | RM7,766.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

