470 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01J470KTB

DigiKey Part Number
A131606CT-ND - Cut Tape (CT)
A131606TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR01J470KTB
Description
RES 470K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR01J470KTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,816
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.53600RM5.36
25RM0.45240RM11.31
50RM0.39880RM19.94
100RM0.35340RM35.34
250RM0.30352RM75.88
500RM0.27226RM136.13
1,000RM0.24570RM245.70
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.19835RM991.75
10,000RM0.18287RM1,828.70
15,000RM0.17491RM2,623.65
25,000RM0.16592RM4,148.00
35,000RM0.16056RM5,619.60
50,000RM0.15532RM7,766.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300