
SBCHE112K2J | |
|---|---|
DigiKey Part Number | A105634-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE112K2J |
Description | RES 2.2K OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE112K2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.22000 | RM9.22 |
| 10 | RM6.11500 | RM61.15 |
| 25 | RM5.27640 | RM131.91 |
| 50 | RM4.75080 | RM237.54 |
| 100 | RM4.30410 | RM430.41 |
| 300 | RM3.72870 | RM1,118.61 |
| 500 | RM3.50770 | RM1,753.85 |
| 1,000 | RM3.24731 | RM3,247.31 |
| 5,000 | RM2.78405 | RM13,920.25 |
| Unit Price without VAT: | RM9.22000 |
|---|---|
| Unit Price with VAT: | RM10.14200 |

